The MCF5213CAF80 is a 32-bit RISC microcontroller with 56 I/O lines and a maximum clock frequency of 80 MHz. It operates within a supply voltage range of 3 to 3.6V and has a temperature grade of industrial. The device is packaged in a 100-pin LQFP package with a 0.50 mm pitch and is compliant with ROHS standards. The microcontroller features a FLASH ROM programmability and includes PWM, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5213CAF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5213CAF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.