
32-bit RISC microcontroller featuring a Coldfire core, operating at up to 80MHz. This FLASH-based MCU offers 64KB of program memory and 16KB of RAM. Integrated peripherals include I2C, SPI, USB, UART, and USART interfaces, along with POR, PWM, WDT, DMA, and LVD. The device is supplied in a MAPBGA package, supports surface mounting, and operates from a 3V to 3.6V supply.
NXP MCF52210CVM80 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF5221X |
| Watchdog Timer | Yes |
| Weight | 0.008575oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52210CVM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.