
32-bit RISC microcontroller featuring a Coldfire core, operating at 80MHz. This surface mount device offers 256KB FLASH memory and 32KB RAM, with a 3.3V operating supply voltage. Integrated peripherals include I2C, USB, UART, SPI, USART interfaces, 8 ADC channels, and 10 timers/counters. Packaged in a MAPBGA with 56 programmable I/Os, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
NXP MCF52223CVM80 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Interface | I2C, USB, UART, SPI, USART |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 56 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 56 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5222x |
| Watchdog Timer | Yes |
| Weight | 0.008575oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52223CVM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
