
32-bit RISC microcontroller featuring a Coldfire core, operating at 60MHz. This FLASH memory microcontroller offers 128KB of FLASH and 32KB of RAM, with 73 I/Os including 56 programmable. Integrated peripherals include I2C, UART, SPI, CAN, Ethernet, and USART interfaces, alongside 8 ADC channels and 10 timers. Packaged in an LQFP, this surface-mount component is halogen and lead-free, with a supply voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C.
NXP MCF52231CAF60 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, UART, SPI, CAN, Ethernet, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 73 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 56 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5223x |
| Watchdog Timer | Yes |
| Weight | 0.022489oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52231CAF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
