
32-bit RISC microcontroller featuring a Coldfire core operating at 60MHz. This integrated circuit offers 128KB of FLASH memory and 32KB of RAM, with a 32-bit data bus width. Equipped with multiple interfaces including I2C, UART, SPI, CAN, Ethernet, and USART, it supports 73 I/O pins, 56 of which are programmable. The device operates from a 3V to 3.6V supply, with an internal oscillator, and includes peripherals such as POR, PWM, WDT, DMA, LVD, and I2C. Packaged in LQFP for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
NXP MCF52231CAL60 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, UART, SPI, CAN, Ethernet, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5223x |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52231CAL60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.