32-bit RISC microcontroller operating at a maximum clock frequency of 50MHz. This FLASH memory microcontroller features 131072 words of ROM and 32768 bytes of RAM. It offers 73 I/O lines and includes PWM channels, ADC, and DMA channels. Packaged in an 80-terminal PQFP with dimensions of 14mm x 14mm, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 3V to 3.6V.
NXP MCF52232AF50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52232AF50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.