
32-bit RISC microcontroller operating at a maximum clock frequency of 60MHz. Features 262144 words of FLASH ROM and 32768 bytes of RAM. Includes 73 I/O lines, PWM channels, ADC, and DMA channels. Supplied with a nominal voltage of 3.3V, with a range of 3V to 3.6V. Packaged in a 112-terminal PQFP with an industrial temperature grade, operating from -40°C to 85°C.
NXP MCF52235CAL60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52235CAL60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.