Industrial-grade 32-bit RISC microcontroller operating at a maximum clock frequency of 66MHz. This FLASH-based MCU features 524288 words of ROM and 65536 bytes of RAM, with 96 I/O lines. It supports PWM channels and includes an ADC, along with DMA channels. Packaged in a 144-terminal S-PQFP-G144 format, it operates within a supply voltage range of 3V to 3.6V and an industrial temperature range of -40°C to 85°C.
NXP MCF52258CAG66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52258CAG66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.