
The MCF5235CVM100 is a 32-bit microprocessor that operates at a frequency of 100 megahertz and features 113 input/output connections. This device is packaged in a lead-free, halogen-free leadless ball grid array (LBGA) package and is designed to function over a temperature range of -40 degrees Celsius to 85 degrees Celsius. The MCF5235CVM100 is RoHS compliant and includes peripherals such as a watchdog timer and direct memory access controller. It supports various interfaces including I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI. The device operates at a supply voltage of 3.3 volts.
Sign in to ask questions about the NXP MCF5235CVM100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5235CVM100 technical specifications.
| Access Time | 100us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCF523X |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5235CVM100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.