150MHz 32-bit RISC Microprocessor featuring a 24-bit address bus and 32-bit external data bus. Operating across an industrial temperature range of -40°C to 85°C, this component utilizes a 1.5V nominal supply voltage. Encased in a 256-terminal S-PBGA-B256 package with bottom terminal position, it offers a maximum clock frequency of 75MHz.
Sign in to ask questions about the NXP MCF5235CVM150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5235CVM150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 150 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5235CVM150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.