Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5249CVF140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5249CVF140 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 98304B |
| RoHS Compliant | No |
| Series | MCF524x |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5249CVF140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
