This 32-bit RISC microprocessor operates at a nominal supply voltage of 1.8V and a maximum clock frequency of 33.86MHz. It features a 16-bit external data bus and a 24-bit address bus. The microprocessor is designed with a 32-bit CPU and a speed rating of 140. It is packaged in a 15 x 15 mm, 1 mm pitch, MAPBGA-160 package.
NXP MCF5249CVM140 technical specifications.
| Number of Terminals | 160 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B160 |
| Width | 15 |
| Length | 15 |
| Supply Voltage-Nom | 1.8 |
| Clock Frequency-Max | 33.86 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 140 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5249CVM140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.