
32-bit RISC microprocessor featuring a Coldfire core, operating at 140MHz with a 0.18um process technology. This surface-mount device utilizes a MAPBGA package and supports I2C, SPI, UART, and USART interfaces. It includes 96KB of RAM, ROMless memory, and peripherals such as POR, WDT, and DMA. The operating supply voltage is 1.8V, with a maximum operating temperature of 70°C and a minimum of 0°C.
Sign in to ask questions about the NXP MCF5249VF140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5249VF140 technical specifications.
| Access Time | 140us |
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | MCF524x |
| Weight | 0.019221oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5249VF140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
