
32-bit Coldfire microprocessor featuring a 140MHz core frequency. This surface mount device offers 96KB of RAM, 8KB of ROM, and operates from a 3V to 3.6V supply. Integrated peripherals include POR, WDT, and DMA, with I2C, SPI, UART, and USART interfaces. Packaged in MAPBGA, it supports external oscillators and has 47 I/Os.
Sign in to ask questions about the NXP MCF5249VM140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5249VM140 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 98304B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF524x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5249VM140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
