Sign in to ask questions about the NXP MCF5251CVM140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5251CVM140 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max I/O Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MCF525X |
| Weight | 0.015358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5251CVM140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
