The MCF5253CVM140 is a 16-bit microprocessor with a maximum operating temperature of 70 degrees Celsius. It has 225 terminals positioned on the bottom and is packaged in a 13x13mm MAPBGA-225 with a 0.80mm pitch. The device operates within a supply voltage range of 1.08 to 1.32 volts and has a maximum clock frequency of 35 MHz. It features a 16-bit external data bus and a 16-bit address bus, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5253CVM140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 225 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 35 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 140 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5253CVM140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.