NXP MCF5253CVM140J technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, CAN, UART, USART, EBI/EMI |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | MCF525X |
| Weight | 0.015358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5253CVM140J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.