
NXP MCF5271CVM100J technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 61 |
| Oscillator Type | External |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RoHS Compliant | Yes |
| Series | MCF527x |
| Weight | 0.021034oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5271CVM100J to view detailed technical specifications.
No datasheet is available for this part.
