NXP MCF5272VF66R2J technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | UART, I2C, SPI, USB, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 32 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | MCF527x |
| Weight | 0.019304oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5272VF66R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
