The MCF5274CVM166 is a 32-bit RISC microprocessor with a maximum operating frequency of 166 MHz. It operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a voltage of 1.4 to 1.6V. It is packaged in a 256-pin MAPBGA with a size of 17x17mm. The MCF5274CVM166 is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5274CVM166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5274CVM166 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 83 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 166 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5274CVM166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.