
32-bit RISC microprocessor operating at 166MHz, featuring a Coldfire core. This surface-mount BGA package offers 64KB RAM and 60KB Flash memory, with 27 I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, alongside SPI and SCI interfaces. Operates within a 1.4V to 1.6V supply voltage range and a temperature range of 0°C to 70°C.
NXP MCF5274LVF166 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | S08 |
| Weight | 0.019304oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCF5274LVF166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
