
32-bit Coldfire RISC Microcontroller featuring a 66MHz core frequency. This surface mount BGA package offers 256KB FLASH memory and 64KB RAM. Integrated peripherals include POR, PWM, WDT, DMA, and LVD, with 12 timers/counters and 142 I/Os. Supports I2C, CAN, UART, SCI, SPI, Ethernet, USART, and EBI/EMI interfaces. Operates from 2.7V to 3.6V with a 3.3V nominal supply, and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MCF5281CVF66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5281CVF66 technical specifications.
| Access Time | 66us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, UART, SCI, SPI, Ethernet, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Programmable I/O | 150 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.028731oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5281CVF66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
