
32-bit RISC microcontroller featuring a Coldfire core operating at up to 80MHz. Integrated 256KB FLASH memory and 64KB RAM, with an 80µs access time. Supports I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. Includes 12 timers/counters, 142 I/Os, and peripherals such as POR, PWM, WDT, DMA, and LVD. Packaged in LBGA with a 3.3V operating supply voltage and an external oscillator.
Sign in to ask questions about the NXP MCF5281CVF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5281CVF80 technical specifications.
| Access Time | 80us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 142 |
| Number of Programmable I/O | 142 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MCF528x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5281CVF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
