
32-bit RISC microcontroller featuring an 80MHz Coldfire core. This FLASH memory microcontroller offers 256KB of FLASH and 64KB of RAM. It supports a wide range of interfaces including I2C, CAN, UART, SPI, and Ethernet. Packaged in a MAPBGA, this surface mount component operates from 2.7V to 3.6V and includes peripherals like POR, PWM, WDT, DMA, and LVD.
Sign in to ask questions about the NXP MCF5281CVM80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5281CVM80 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, UART, SCI, SPI, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Programmable I/O | 150 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF528x |
| Watchdog Timer | Yes |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5281CVM80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
