32-bit RISC microcontroller featuring a 66.66 MHz clock speed. This industrial-grade component offers 142 I/O lines, a 32-bit external data bus, and a 24-bit address bus. It includes 524288 words of FLASH ROM and 65536 bytes of RAM, with integrated PWM channels, ADC, DAC, and DMA channels. Operates within a -40°C to 85°C temperature range and utilizes a 3.3V nominal supply voltage (2.7V-3.6V range). Packaged in a 256-terminal S-PBGA-B256 with a 17mm x 17mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5282CVM66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5282CVM66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 142 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66.66 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5282CVM66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.