
32-bit Coldfire microprocessor operating at up to 240MHz. Features include 128KB RAM, ROMless architecture, and a 256-pin LBGA package for surface mounting. Integrated peripherals include I2C, UART, SPI, USB, Ethernet, USART, EBI/EMI interfaces, PWM, WDT, and DMA. Operates within a voltage range of 1.08V to 3.3V and a temperature range of -40°C to 85°C. This RoHS and Halogen Free component offers 83 I/Os and 4 timers.
NXP MCF53015CMJ240J technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 240MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, SPI, USB, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MCF5301x |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF53015CMJ240J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.