The MCF5307CAI66B is a 32-bit RISC microprocessor with a maximum operating frequency of 66 MHz. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a QFP208 format with dimensions of 28mm in width and length. This microprocessor features a 32-bit external data bus and a 32-bit address bus, supporting a 32-bit architecture.
NXP MCF5307CAI66B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5307CAI66B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.