
32-bit RISC microprocessor featuring a ColdFire core, operating at 66 MHz with 0.35um process technology. This surface-mount device is housed in a 208-pin FQFP package with a 0.5mm pin pitch. It includes a single CPU core, 16KB instruction cache, 8KB data cache, and supports I2C and UART interfaces, with two UARTs and one I2C peripheral. The processor operates from a maximum supply voltage of 3.6V and functions within a temperature range of -40°C to 85°C.
NXP MCF5307CFT66B technical specifications.
| Package Family Name | QFP |
| Package/Case | FQFP |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 4.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Family Name | ColdFire MCF5xxx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 66MHz |
| Process Technology | 0.35um |
| Number of CPU Cores | 1 |
| Interface Type | I2C/UART |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 1 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Instruction Cache Size | 16KB |
| Data Cache Size | 8KB |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF5307CFT66B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.