32-bit RISC microprocessor operating at a maximum clock frequency of 240MHz. Features a 24-bit address bus and a 32-bit external data bus. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Supplied with a nominal voltage of 1.5V, ranging from 1.4V to 1.6V. Packaged in a 256-terminal PBGA (S-PBGA-B256) with dimensions of 17x17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5329CVM240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5329CVM240 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5329CVM240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.