
32-bit RISC microprocessor featuring a ColdFire core operating at 240 MHz. This surface-mount device utilizes a 256-pin MAP-BGA package with a 1mm pin pitch, measuring 17x17x1.16mm. It offers multiple interface options including I2C, SPI, UART, and USB, with 16KB instruction and data caches. The processor supports a wide operating voltage range from 1.6V to 3.6V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MCF5329CVM240J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5329CVM240J technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.16 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1 |
| Package Weight (g) | 0.7748 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VKKD-2 |
| Family Name | ColdFire MPC5xxx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 240MHz |
| Core Architecture | ColdFire |
| Number of CPU Cores | 1 |
| Interface Type | I2C/SPI/UART/USB |
| CAN | 0 |
| UART | 3 |
| USART | 0 |
| I2C | 1 |
| SPI | 4 |
| USB | 1 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.6|1.95|2.75|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Instruction Cache Size | 16KB |
| Data Cache Size | 16KB |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF5329CVM240J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.