The MCF5372LCVM240 is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B196 and is supplied with a nominal voltage of 1.5V, minimum voltage of 1.4V, and maximum voltage of 1.6V. The microprocessor operates at a clock frequency of up to 80 MHz and has a 32-bit external data bus and a 24-bit address bus. It is available in a 15 x 15 mm package, compliant with ROHS standards, and is suitable for industrial applications.
NXP MCF5372LCVM240 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5372LCVM240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.