The MCF5407FT162 is a 16-bit microcontroller with 4096B of RAM and a ROMless design. It features 16 I/Os and supports external oscillators. The device operates within a temperature range of 0°C to 70°C and is packaged in a FQFP package. The MCF5407FT162 is not halogen free and contains lead, making it non-RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5407FT162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5407FT162 technical specifications.
| Access Time | 162us |
| Package/Case | FQFP |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 4096B |
| RoHS Compliant | No |
| Series | MCF540x |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCF5407FT162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.