NXP MCF54450CVM180 technical specifications.
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 132 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5445X |
| Weight | 0.027701oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF54450CVM180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
