
32-bit RISC microprocessor featuring a Coldfire core operating at 200MHz. This surface mount component offers 32KB RAM and 16KB ROMless memory, with interfaces including I2C, SPI, USB, UART, and USART. It supports operating supply voltages of 1.8V, 2.5V, and 3.3V, with a maximum I/O voltage of 3.3V and a maximum supply voltage of 3.6V. Operating across a temperature range of -40°C to 85°C, this RoHS and Halogen Free compliant microprocessor includes 8 timers/counters and peripherals like WDT and DMA.
Sign in to ask questions about the NXP MCF54453CVR200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF54453CVR200 technical specifications.
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 132 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5445X |
| Weight | 0.06114oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF54453CVR200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
