32-bit RISC microprocessor operating at 200MHz, featuring a Coldfire core architecture. This surface mount component offers 32KB RAM and 16KB ROMless memory, with interfaces including I2C, SPI, USB, UART, and USART. It supports a wide supply voltage range from 1.35V to 3.6V and has 132 I/Os. Operating temperature range is -40°C to 85°C, with RoHS and Halogen Free compliance.
NXP MCF54454CVR200 technical specifications.
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 132 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5445X |
| Weight | 0.06114oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF54454CVR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
