32-bit RISC microprocessor operating at 200MHz, featuring a Coldfire core architecture. This surface mount processor offers 32KB of RAM and ROMless memory, with a 32-bit data bus. Interfaces include I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI. Operating voltage ranges from 1.43V to 3.3V, with a maximum operating temperature of 70°C. Includes peripherals such as PWM, WDT, and DMA.
Sign in to ask questions about the NXP MCF5471ZP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5471ZP200 technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF547x |
| Weight | 0.120521oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5471ZP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
