
32-bit Coldfire V4E microprocessor with a 200MHz maximum frequency. Features 32KB RAM, ROMless memory, and a 3.3V operating supply voltage. Supports I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI interfaces. Includes 99 programmable I/Os and peripherals such as PWM, WDT, and DMA. Packaged in a 388-PBGA (27x27) with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the NXP MCF5473ZP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5473ZP200 technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF547x |
| Weight | 0.120637oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5473ZP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
