32-bit RISC microprocessor operating at a maximum clock frequency of 266.66MHz. Features a 32-bit external data bus and a 32-bit address bus. Housed in a 388-terminal S-PBGA-B388 package with a commercial temperature grade, supporting operation from 0°C to 70°C. Nominal supply voltage is 1.5V, with a range of 1.43V to 1.58V. Package dimensions are 27mm x 27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5474VR266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 388 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266.66 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5474VR266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.