
Coldfire V4E MCF547x Microcontroller IC 32-Bit 200MHz ROMless 388-PBGA (27x27)
Checking distributor stock and pricing after the page loads.
NXP MCF5474ZP200 technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF547x |
| Weight | 0.120637oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.