32-bit RISC microprocessor operating at a maximum clock frequency of 266.66MHz. Features a 32-bit external data bus and a 32-bit address bus. Packaged in an S-PBGA-B388 with 388 terminals, measuring 27x27mm. Designed for commercial temperature grades, with a minimum operating temperature of 0°C and a maximum of 70°C. Nominal supply voltage is 1.5V, with a range of 1.43V to 1.58V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5475VR266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 388 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266.66 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5475VR266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.