32-bit Coldfire microprocessor, operating at 200MHz, features a 32KB ROMless memory and 32KB RAM. Surface mountable in a 388-pin BGA package, it offers 99 programmable I/Os and supports I2C, SPI, USB, Ethernet, UART, USART, and EBI/EMI interfaces. Operating temperature range is 0°C to 70°C with a supply voltage from 1.43V to 3.3V. Includes PWM, WDT, and DMA peripherals.
Sign in to ask questions about the NXP MCF5475ZP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5475ZP200 technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF547x |
| Weight | 0.120521oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5475ZP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.