
32-bit Coldfire V4E microprocessor with a maximum operating frequency of 166MHz. Features include 32KB RAM, ROMless memory, and a 388-PBGA package. Interfaces supported are I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI. Operating supply voltage is 3.3V, with 99 I/O pins. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP MCF5481CZP166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5481CZP166 technical specifications.
| Access Time | 166us |
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MCF548x |
| Weight | 0.120637oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCF5481CZP166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
