
32-bit RISC microprocessor operating at 166MHz, featuring a Coldfire core architecture. This surface mountable BGA package offers 99 I/Os and supports a wide range of interfaces including I2C, SPI, USB, CAN, Ethernet, UART, USART, and EBI/EMI. Includes 32KB RAM and ROMless operation, with integrated peripherals such as PWM, WDT, and DMA. Operates from a 1.43V to 3.3V supply voltage, with an operating temperature range of -40°C to 85°C. This component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the NXP MCF5482CVR166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5482CVR166 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF548x |
| Weight | 0.113988oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5482CVR166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
