32-bit RISC microprocessor operating at a maximum speed of 200MHz. Features a maximum clock frequency of 66.67MHz and a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. Packaged in a 388-terminal S-PBGA-B388 (PBGA388) with a 27mm x 27mm footprint. Designed for industrial temperature applications, with an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the NXP MCF5484CZP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5484CZP200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5484CZP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.