32-bit RISC microprocessor operating at 200MHz, featuring a maximum clock frequency of 66.67MHz. This industrial-grade component offers a supply voltage range of 3V to 3.6V with a nominal 3.3V. Encased in a 388-terminal S-PBGA-B388 package with dimensions of 27mm x 27mm, it supports an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the NXP MCF5485CZP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5485CZP200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MCF5485CZP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.