Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCHC11F1CFNE2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC11F1CFNE2R technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | EPROM, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC11F1CFNE2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
