The MCHC11F1CFNE4R is a 68-pin industrial microcontroller from NXP, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has a clock frequency of up to 16MHz and supports 8-bit operations. It includes 54 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Additionally, the microcontroller has EEPROM ROM programmability and is compliant with halogen-free and RoHS regulations.
NXP MCHC11F1CFNE4R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | EEPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCHC11F1CFNE4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.