
The HC11 microcontroller is a ROMless device with 1024B of RAM, 30 I/Os, and 9 timers/counters. It operates at a maximum frequency of 3MHz and supply voltage of 5.5V. The device is available in a PLCC package and is compliant with RoHS standards. It features internal oscillators and peripherals such as a power-on reset and a watchdog timer.
Sign in to ask questions about the NXP MCHC11F1VFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC11F1VFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 30 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC11F1VFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
