MCU 8-Bit HC05 CISC 1240Byte EPROM 3.3V/5V 16-Pin SOIC W Rail
NXP MCHC705KJ1CDWE technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| Series | HC05 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.