Sign in to ask questions about the NXP MCHC705KJ1CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC705KJ1CPE technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1.2KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC705KJ1CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
